Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY3-100.000MHZ-E-SW
Newark Part No.12T1050
Product RangeAOCJY3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 10+ | $132.34 |
Price for:Each
Minimum: 15
Multiple: 5
$1,985.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY3-100.000MHZ-E-SW
Newark Part No.12T1050
Product RangeAOCJY3 Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilitySinewave
Oscillator Case / PackageThrough Hole, 25.4mm x 25.4mm
Supply Voltage Nom3.3V
Product RangeAOCJY3 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case / Package
Through Hole, 25.4mm x 25.4mm
Product Range
AOCJY3 Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate