Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY2-100.000MHZ-E-SW
Newark Part No.12T1041
Product RangeAOCJY2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $131.160 |
Price for:Each
Minimum: 20
Multiple: 5
$2,623.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY2-100.000MHZ-E-SW
Newark Part No.12T1041
Product RangeAOCJY2 Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 21mm x 21mm
Supply Voltage Nom3.3V
Product RangeAOCJY2 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case
Through Hole, 21mm x 21mm
Product Range
AOCJY2 Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate