Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACO-10.000MHZ-EK
Newark Part No.13J1866
Product RangeACO Series
Your Part Number
Technical Datasheet
679 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.430 |
| 25+ | $4.240 |
| 50+ | $4.060 |
| 100+ | $3.870 |
| 500+ | $3.720 |
| 1000+ | $3.630 |
| 2500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-10.000MHZ-EK
Newark Part No.13J1866
Product RangeACO Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 20.2mm x 12.6mm
Supply Voltage Nom5V
Product RangeACO Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACO series Crystal Clock Oscillator offers 5VDC full-size DIP voltage with HCMOS/TTL compatible. It is suitable for use in clock signals for microprocessors and digital circuits and high output drive capability applications.
- Wide frequency range
- Tight symmetry option
- Fast rise and fall times
- Tri-state enable/disable function
- Anti-static packaging tube
Applications
Computers & Computer Peripherals, Clock & Timing, Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 20.2mm x 12.6mm
Product Range
ACO Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability