Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACH-40.000MHZ-EK
Newark Part No.13J1844
Product RangeACH Series
Your Part Number
Technical Datasheet
460 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.060 |
| 25+ | $2.850 |
| 50+ | $2.640 |
| 100+ | $2.370 |
| 500+ | $2.180 |
| 1000+ | $1.950 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACH-40.000MHZ-EK
Newark Part No.13J1844
Product RangeACH Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 12.7mm x 12.7mm
Supply Voltage Nom5V
Product RangeACH Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACH series Crystal Clock Oscillator offers 5V half-size DIP low voltage. It is suitable for use in microprocessors and digital circuit applications. It works at frequency range of 32.768kHz to 200MHz.
- Wide frequency range
- HCMOS and TTL compatible
- Tight symmetry option
- Tri-state enable/disable function
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
40MHz
Oscillator Case / Package
Through Hole, 12.7mm x 12.7mm
Product Range
ACH Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability