Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABMM-20.000MHZ-B2-T
Newark Part No.13T9990
Product RangeABMM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.767 |
| 2000+ | $0.707 |
| 4000+ | $0.646 |
| 6000+ | $0.627 |
| 10000+ | $0.616 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$767.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-20.000MHZ-B2-T
Newark Part No.13T9990
Product RangeABMM Series
Technical Datasheet
Frequency Nom20MHz
Product RangeABMM Series
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Crystal Frequency
20MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABMM Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ABMM-20.000MHZ-B2-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate