Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-B2-T
Newark Part No.
Full Reel87AK6946
Cut Tape13J1761
Product RangeABM8 Series
Your Part Number
Technical Datasheet
47,376 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.000 |
| 25+ | $0.918 |
| 50+ | $0.835 |
| 100+ | $0.764 |
| 250+ | $0.653 |
| 500+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.422 |
| 2000+ | $0.420 |
| 4000+ | $0.419 |
| 6000+ | $0.417 |
| 10000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-B2-T
Newark Part No.
Full Reel87AK6946
Cut Tape13J1761
Product RangeABM8 Series
Technical Datasheet
Product RangeABM8 Series
Frequency Nom16MHz
Crystal TypeStandard
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABM8-16.000MHZ-B2-T
2 Products Found
Product Overview
The ABM8-16.000MHZ-B2-T is a 3.2 x 2.5 x 0.8mm 20ppm ultra miniature ceramic surface-mount Crystal features seam sealed assures high reliability, tight tolerance and stability. The ABM8 series crystal for use with the modems, communication and test equipment, PMCIA, wireless and high density applications. It is suitable for reflow profile.
- Fundamental operation mode
- 70Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Product Range
ABM8 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability