Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-11.2896MHZ-D2Y-T
Newark Part No.
Full Reel76R7516
Re-Reel77R1465
Cut Tape77R1465
Product RangeABM3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.351 |
| 2000+ | $0.334 |
| 4000+ | $0.333 |
| 6000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-11.2896MHZ-D2Y-T
Newark Part No.
Full Reel76R7516
Re-Reel77R1465
Cut Tape77R1465
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Frequency Nom11.2896MHz
Crystal TypeStandard
Crystal Frequency11.2896MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR60ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM3 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
11.2896MHz
Crystal Frequency
11.2896MHz
Frequency Stability + / -
30ppm
ESR
60ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM3-11.2896MHZ-D2Y-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate