Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLJO-V-120.000MHZ
Newark Part No.48T0249
Product RangeABLJO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.01 |
| 25+ | $38.52 |
| 50+ | $37.41 |
| 100+ | $36.98 |
| 250+ | $36.61 |
Price for:Each
Minimum: 10
Multiple: 10
$400.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-V-120.000MHZ
Newark Part No.48T0249
Product RangeABLJO Series
Technical Datasheet
Frequency Nom120MHz
Oscillator Case / PackageSMD, 14.8mm x 9.2mm
Supply Voltage Nom3.3V
Product RangeABLJO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
120MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case / Package
SMD, 14.8mm x 9.2mm
Product Range
ABLJO Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABLJO-V-120.000MHZ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate