Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-T
Newark Part No.95J9801
Product RangeABC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 2000+ | $1.820 |
| 4000+ | $1.710 |
| 8000+ | $1.610 |
| 12000+ | $1.560 |
| 20000+ | $1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-T
Newark Part No.95J9801
Product RangeABC2 Series
Technical Datasheet
Product RangeABC2 Series
Crystal TypeMicroprocessor
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR200ohm
Crystal Case / PackageSMD, 11.8mm x 5.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ABC2 Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
ESR
200ohm
No. of Pins
4
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Jan-2023)
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.8mm x 5.5mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for ABC2-3.6864MHZ-4-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
