Print Page
141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.020 |
| 25+ | $1.820 |
| 50+ | $1.620 |
| 100+ | $1.400 |
| 500+ | $1.210 |
| 1000+ | $1.090 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-10.000MHZ-B2
Newark Part No.13J1571
Product RangeAB Series
Technical Datasheet
Frequency Nom10MHz
Product RangeAB Series
Crystal TypeMicroprocessor
Crystal Frequency10MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
ESR30ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AB-10.000MHZ-B2 is a 2-pin through-hole Crystal with fundamental mode of oscillation. It is ideal for large pullability application. It offers high precision availability, resistance welded and wide frequency range.
- ±5ppm/year Frequency aging
Applications
Commercial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Frequency Nom
10MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
AB Series
Crystal Frequency
10MHz
Frequency Stability + / -
100ppm
ESR
30ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability