Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-050
Newark Part No.89T8652
Your Part Number
Technical Datasheet
4,971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.43 |
| 10+ | $4.38 |
| 25+ | $4.21 |
| 50+ | $4.12 |
| 100+ | $4.06 |
| 250+ | $3.86 |
| 500+ | $3.55 |
| 1000+ | $3.32 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-050
Newark Part No.89T8652
Technical Datasheet
Thermal Resistance14°C/W
Packages CooledBGA
External Width - Metric20mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.79"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
14°C/W
External Width - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
BGA
External Length - Metric
20mm
Heat Sink Material
Aluminium
External Length - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate