2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    520AB1000MB(T03)

                                                                                                    HEAT SINK

                                                                                                    ABL HEATSINKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABL HEATSINKS 520AB1000MB(T03)
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No520AB1000MB(T03)
                                                                                                    Newark Part No.07WX4352
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    47 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.060
                                                                                                    10+$20.130
                                                                                                    25+$19.080
                                                                                                    50+$18.030
                                                                                                    100+$17.020
                                                                                                    250+$15.890
                                                                                                    500+$14.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABL HEATSINKS
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No520AB1000MB(T03)
                                                                                                    Newark Part No.07WX4352
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance1.4°C/W
                                                                                                    Packages CooledTO-3
                                                                                                    External Width - Metric88mm
                                                                                                    External Height - Metric35mm
                                                                                                    External Length - Metric100mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial3.46"
                                                                                                    External Height - Imperial1.38"
                                                                                                    External Length - Imperial3.94"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 520AB1000MB(T03) is a 100 x 88 x 35mm drilled hole Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount and suitable for use with TO-3 device.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    1.4°C/W

                                                                                                    External Width - Metric

                                                                                                    88mm

                                                                                                    External Length - Metric

                                                                                                    100mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    1.38"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Packages Cooled

                                                                                                    TO-3

                                                                                                    External Height - Metric

                                                                                                    35mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    3.46"

                                                                                                    External Length - Imperial

                                                                                                    3.94"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)