Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABL HEATSINKS
Manufacturer Part No205AB1500B
Newark Part No.07WX4338
Your Part Number
Technical Datasheet
376 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.880 |
| 10+ | $19.960 |
| 25+ | $18.920 |
| 50+ | $17.880 |
| 100+ | $16.880 |
| 250+ | $15.750 |
| 500+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No205AB1500B
Newark Part No.07WX4338
Technical Datasheet
Thermal Resistance3.25°C/W
Packages CooledTO-218, TO-220
External Width - Metric46mm
External Height - Metric33mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.81"
External Height - Imperial1.3"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Resistance
3.25°C/W
External Width - Metric
46mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.3"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-218, TO-220
External Height - Metric
33mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate