Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8522Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M8424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.740 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$637.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
9.525mm
Inner Diameter
4.42mm
Product Range
-
Technical Docs (3)
Alternatives for 8522
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
