Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1510-12-103
Newark Part No.35F834
Product Range1510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
Price for:Each
Minimum: 100
Multiple: 5
$1,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1510-12-103
Newark Part No.35F834
Product Range1510 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Voltage Rating-
Current Rating-
Lead Length - Metric304.8mm
Insulator ColourBlack
Product Range1510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Current Rating
-
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
4mm Stackable Banana Plug
Voltage Rating
-
Lead Length - Metric
304.8mm
Product Range
1510 Series
Technical Docs (2)
Alternatives for 1510-12-103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
