Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No676-2311-110FCopy
Newark Part No.96Y6244
Product Range676 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.350 |
| 500+ | $4.080 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 250
Multiple: 25
$1,087.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No676-2311-110FCopy
Newark Part No.96Y6244
Product Range676 Series
Technical Datasheet
LED ColorOrange
Operating Voltage2VDC
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity7.81cd
IP / NEMA RatingNot Rated
Product Range676 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 676-2311-110F from Dialight is 676 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 2VDC operating voltage
- 20mA current
- Typical intensity is 7810mcd
- Recessed LED position
- Maximum panel thickness is 0.138” (3.5mm) and mounting hole size is 0.244” (6.2mm)
- Chrome plated brass housing, front panel mounting
- Operating temperature range from -30°C to +85°C
- Through leads electrical connection
Applications
Signalling
Technical Specifications
LED Color
Orange
Mounting Hole Dia
6.2mm
Luminous Intensity
7.81cd
Product Range
676 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate