Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.800 |
Price for:Each
Minimum: 1
Multiple: 1
$232.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-1223BBMCopy
Newark Part No.96Y4310
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max23A
Power Rating-
Supply Voltage Min-
Supply Voltage Max120VAC
Manufacturer Warranty3 Years
Product Range-
Plug TypeNEMA 5-15P
SVHCTo Be Advised
Product Overview
The SEC-1223BBM combines the reliability of our classic SEC-1223 power supply with the reassurance of the BBM-1225 battery backup module. This combined unit automatically provides uninterrupted DC power from an external backup battery (not included) to your critical load in the event of an AC power outage. Once AC power is restored, the SEC-1223BBM will continue to seamlessly supply DC power to the load while providing a current limited charge to the backup battery (not included).
- Advanced Switch Mode Technology
- Reliable, 12V Nominal DC Uninterruptible Power Source (DC UPS) in conjunction with external 12V Lead Acid battery backup circuit
- High efficiency, compact and portable
- Protected against short circuit, overload, over voltage and over temperature
- Cooling by temperature controlled fan improves efficiency and prolongs life of the fan
- UL safety listed as Information Technology Equipment Power Supply for USA (UL Standard ANSI/UL-60950-1) and for Canada (CSA Standard CAN/CSA-C22. 2 No. 60950-1)
- Complies with FCC Part 15(B), Class B for limits on conducted and radiated Electromagnetic Interference (EMI)
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
120VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
23A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
NEMA 5-15P
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate