Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA25N120ANTDTUCopy
Newark Part No.96K9932
Technical Datasheet
Continuous Collector Current25A
DC Collector Current50A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd312W
Power Dissipation312W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (17-Jan-2022)
Product Overview
The FGA25N120ANTD is a 1200V, 25A NPT Trench IGBT in through hole TO-3P package. IGBT offers superior conduction, switching performances, high avalanche ruggedness and easy parallel operation. This device is well suited for the resonant or soft switching application.
- Collector emitter voltage VCES is 1.2KV
- Collector current at 25°C is 50A
- Diode continuous forward current at 25°C is 50A
- Operating junction temperature range from - 55°C to 150°C
- Maximum power dissipation at 25°C is 312W
- Collector to emitter saturation voltage is 2.65V at IC = 50 A
- Maximum diode forward voltage is 3V at IF = 25A
- Diode peak reverse recovery current is 40A
Technical Specifications
Continuous Collector Current
25A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
312W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2022)
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
312W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate