Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoSSW-1500-12A
Newark Part No.95T3931
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSSW-1500-12A
Newark Part No.95T3931
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets2Outlets
No. of Outputs2 Output
Output Voltage115V
Output Power1.5kW
Output Power Max1.5kW
Product Range-
Length310mm
Width222mm
Height88mm
SVHCTo Be Advised
Product Overview
High efficiency pure sine wave inverter converts 12 VDC to 115 VAC at an output frequency of 60 Hz. Includes a LCD remote control and 10' of connecting wire for control from a distance to keep inverter out of sight. This model features soft start technology and two times the surge. Provides reliable pure sine wave power ideal for powering office equipment, DVD players, video games and more right from your car, truck , boat or RV.
- USB Charging Port
- 2 three prong outlets
- Comes with battery clamps
- High performance, high surge power (2X)
- True sine wave output for sensitive loads
- Soft Start and Low Interference technology
- Universal Circuit Protection: thermal, battery, overload, short circuit & earth fault
- Cool surface technology
- ETL safety listed
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
2Outlets
Output Voltage
115V
Output Power Max
1.5kW
Length
310mm
Height
88mm
Input Voltage Max
15V
No. of Outputs
2 Output
Output Power
1.5kW
Product Range
-
Width
222mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate