Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSSW-350-12ACopy
Newark Part No.95T3928
Product RangeSSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.900 |
Price for:Each
Minimum: 1
Multiple: 1
$144.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSSW-350-12ACopy
Newark Part No.95T3928
Product RangeSSW Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage115V
Output Power Max350W
Output Power350W
Product RangeSSW Series
Length200mm
Width155mm
Height57mm
SVHCTo Be Advised
Product Overview
High efficiency pure sine wave inverter converts 12 VDC to 115 VAC at an output frequency of 60 Hz. This compact and lightweight model features soft start technology and two times the surge. Provides reliable pure sine wave power ideal for mobile equipment such as MP3 players, GPS systems, handheld video games and much more.
- Produces clean reliable power
- Highly filtered to suppress RFI
- Over-current, short circuit and over-temperature protection
- Advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC
- Includes a detachable power supply cord with NEMA 5-15P plug
- UL listed to both USA & Canadian safety standards
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
115V
Output Power
350W
Length
200mm
Height
57mm
Input Voltage Max
15V
No. of Outlets
2Outlets
Output Power Max
350W
Product Range
SSW Series
Width
155mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate