2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    SEC-1223

                                                                                                    Bench Power Supply, Fixed, 1 Output, 13.8 V, 23 A

                                                                                                    SAMLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SAMLEX SEC-1223
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSEC-1223
                                                                                                    Newark Part No.95T3915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$180.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $180.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SAMLEX
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSEC-1223
                                                                                                    Newark Part No.95T3915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeFixed
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max13.8V
                                                                                                    Output Current Min-
                                                                                                    Output Current Max23A
                                                                                                    Power Rating-
                                                                                                    Supply Voltage Min120V
                                                                                                    Supply Voltage Max240V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range-
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A high efficiency desktop AC-DC power converter useful with land mobile radio, security systems, test equipment, GPS receivers, OEM applications and a variety of other applications. Provides a regulated output DC voltage of 13.8V at 23 amps with an AC input of 120 volts.

                                                                                                    • Produces clean reliable power
                                                                                                    • Highly filtered to suppress RFI
                                                                                                    • Over-current, short circuit and over-voltage protection
                                                                                                    • Advanced switch-mode technology
                                                                                                    • Reliable power with minimum weight and size
                                                                                                    • Circuit innovations minimize output voltage ripple and RFI
                                                                                                    • Input voltage can be set at 120VAC or 240VAC
                                                                                                    • Includes a detachable power supply cord with NEMA 5-15P plug
                                                                                                    • UL listed to both USA & Canadian safety standards

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Output Current Min

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    13.8V

                                                                                                    Output Current Max

                                                                                                    23A

                                                                                                    Supply Voltage Min

                                                                                                    120V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised