2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    SAM-800-12

                                                                                                    DC/AC Inverter, ITE, 15 V, 2 Outlets, 115 V, 800 W

                                                                                                    SAMLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SAMLEX SAM-800-12
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSAM-800-12
                                                                                                    Newark Part No.95T3911
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$127.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $127.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SAMLEX
                                                                                                    ManufacturerSAMLEX
                                                                                                    Manufacturer Part NoSAM-800-12
                                                                                                    Newark Part No.95T3911
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max15V
                                                                                                    No. of Outputs2 Output
                                                                                                    No. of Outlets2Outlets
                                                                                                    Output Voltage115V
                                                                                                    Output Power Max800W
                                                                                                    Output Power800W
                                                                                                    Product Range-
                                                                                                    Length218mm
                                                                                                    Width180mm
                                                                                                    Height59mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. You can also connect directly to a battery with battery clamps (included). Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering televisions up to 32", blenders, laptops, cell phones, MP3 players, stereos and more.

                                                                                                    • USB charging port: 5VDC, 500mA
                                                                                                    • 2 three prong outlets
                                                                                                    • 2 X surge
                                                                                                    • Cigar lighter plug and battery clamps included
                                                                                                    • Load controlled cooling fan
                                                                                                    • Low battery input alarm
                                                                                                    • Universal protection circuit: thermal, battery, overload, short circuit, earth fault
                                                                                                    • Soft start technology
                                                                                                    • Cool surface technology
                                                                                                    • Power save mode
                                                                                                    • Low interference technology
                                                                                                    • ETL Safety Listed

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Voltage

                                                                                                    115V

                                                                                                    Output Power

                                                                                                    800W

                                                                                                    Length

                                                                                                    218mm

                                                                                                    Height

                                                                                                    59mm

                                                                                                    Input Voltage Max

                                                                                                    15V

                                                                                                    No. of Outlets

                                                                                                    2Outlets

                                                                                                    Output Power Max

                                                                                                    800W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    180mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised