2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    MAX30101ACCEVKIT#

                                                                                                    Evaluation Module, MAX30101 High-Sensitivity Pulse Oximeter, Heart-Rate Sensor, Wearable Health

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX30101ACCEVKIT#
                                                                                                    ANALOG DEVICES MAX30101ACCEVKIT#
                                                                                                    ANALOG DEVICES MAX30101ACCEVKIT#
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX30101ACCEVKIT#
                                                                                                    Newark Part No.92Y9294
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX30101ACCEVKIT#
                                                                                                    Newark Part No.92Y9294
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypePulse Oximeter & Heart Rate Monitor
                                                                                                    Kit ContentsUSBOSMB Mother Board, Daughter Board MAX30101DBEVKIT, FFC Cable, micro-USB Cable
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The MAX30101ACCEVKIT# is an evaluation kit (EV kit) for MAX30101. It provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101 and +3.3V for the accelerometer. It comes with a MAX30101EFD+ installed in a 14-pin OESIP package. Typical applications include fitness assistant devices and wearable devices.

                                                                                                    • Real-time monitoring
                                                                                                    • Flexible PCB design
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested
                                                                                                    • Windows® 7 and Windows 8/8.1 compatible software

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Pulse Oximeter & Heart Rate Monitor

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Kit Contents

                                                                                                    USBOSMB Mother Board, Daughter Board MAX30101DBEVKIT, FFC Cable, micro-USB Cable

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)