Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoOM13011,598Copy
Newark Part No.46W5433
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC122x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberLPC1227
Kit ContentsEvaluation Board LPC1227
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM13011,598 is a Keil LPC1227 evaluation board that allows you to quickly and easily evaluate the LPC122x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project. Populated with the LPC1227 to demonstrate LPC1227 features, the LPC1227 board allows the evaluation of the industrial control applications of the LPC1227.
- Connectivity: serial Interface Debug Interface Connectors Up to 55 GPIO
- Power via USB connector
- Potentiometer for ADC input
- 8 user LEDs + power
- 4 push-buttons (2 GPIO, ISP and Reset)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC122x
Core Sub-Architecture
Cortex-M0
Kit Contents
Evaluation Board LPC1227
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC1227
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate