Print Page
Image is for illustrative purposes only. Please refer to product description.

102,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.261 |
| 25+ | $0.228 |
| 50+ | $0.196 |
| 100+ | $0.163 |
| 250+ | $0.142 |
| 500+ | $0.119 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSXCopy
Newark Part No.82Y7108
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id240mA
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel240mA
Continuous Drain Current Id P Channel240mA
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel2.2ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240mA
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
240mA
Drain Source On State Resistance P Channel
2.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
240mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability