Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoZEROSMOGTLNCopy
Newark Part No.01AC4443
Product RangeZero Smog TL Series
Your Part Number
5 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,134.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoZEROSMOGTLNCopy
Newark Part No.01AC4443
Product RangeZero Smog TL Series
Technical Datasheet
Air Volume190m³/h
Supply Voltage VAC120V
Power Rating120W
Plug Type-
Product RangeZero Smog TL Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Zero Smog® TL fume extraction unit has longer service life due to exceptionally large filter surface and low noise levels. The unit comes with H13 particle filter and gas filter (10% active carbon foam filter) and F7 pre-filter. It has longer service life due to exceptionally large filter surface.
- Extraction unit for up to 2 workplace
- Low noise levels
- Portable, for placement under or next to the bench
- Easy filter replacement
- Audio-visual filter change alarm
- Quick and simple installation with Easy-Click system
- Variable speed setting
- Active carbon foam filter for effective gas cleaning
- Maintenance-free, brushless EC blower
Contents
Zero Smog® TL fume extraction unit, H13 particle filter and gas filter (10% active carbon foam filter) and F7 pre-filter.
Technical Specifications
Air Volume
190m³/h
Power Rating
120W
Product Range
Zero Smog TL Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate