Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoF009-006Copy
Newark Part No.78Y7223
Also Known AsGTIN UPC EAN: 037332012036
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoF009-006Copy
Newark Part No.78Y7223
Also Known AsGTIN UPC EAN: 037332012036
Technical Datasheet
Connector Type AIEEE 1394 Firewire 4 Position Plug
Connector Type BIEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
These Male to Male DVI to VGA cables are used for connecting a computer monitor to a desktop system or laptop.
- Applications
- Monitors
- Projectors
- Laptops
- Length: 15'
- Connector A: DVI-I 29 Pin Male
- Connector B: VGA HD15 Pin Male
- Video Signal: Dual Link Up to resolutions of 1920 x 1080 is possible
- Triple shielded cable
Technical Specifications
Connector Type A
IEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 4 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate