Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC12.5102.003
Newark Part No.84K0205
Product RangeDC12 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $43.780 |
| 50+ | $40.210 |
| 100+ | $38.060 |
| 200+ | $36.990 |
| 500+ | $36.450 |
Price for:Each
Minimum: 20
Multiple: 10
$875.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC12.5102.003
Newark Part No.84K0205
Product RangeDC12 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDC12 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC12.5102.003 is a DC12 series power entry module with line filter.
- 10A rated current
- Screw panel, front side mounting
- 1-pole switch, non-illuminated, black color
- Quick connect terminals 6.3 x 0.8mm
- Compact power entry module, switch for high inrush current, V-lock cord retaining
- Compact design with optimal shielding, all single elements are already wired
- Universal line filter for standard applications, ideal for application with high transient loads
- VDE, UL, CQC approved
- Thermoplastic, UL 94V-0 material
- Allowable operation temperature range from -25°C to 85°C
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
DC12 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
1-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate