2 Product Results Found for "70K3789"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 70K3789 | 1+ $17.520 5+ $16.970 10+ $16.780 25+ $16.600 50+ $16.370 More Pricing... | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||||
Each Recommended replacement for 70K3789 | 10+ $12.710 25+ $12.510 50+ $12.340 100+ $12.240 250+ $12.110 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | - | ||||||