Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No171ECopy
Newark Part No.96F5547
Product Range171 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $208.040 |
| 5+ | $199.430 |
| 10+ | $190.810 |
| 25+ | $182.320 |
| 50+ | $177.690 |
Price for:Each
Minimum: 1
Multiple: 1
$208.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No171ECopy
Newark Part No.96F5547
Product Range171 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages115V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage2kV
Product Range171 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171E is a 500VA 115V NEMA 5-15P plug Isolation Transformer provides circuit isolation, electrostatic shield between primary and secondary, hi-pot tested to 2kV RMS, circuit breaker in primary, standard 3-wire, grounded plug and receptacle, input (primary) connected to 5ft long cord and standard plug, output ( secondary) connected to 1ft long pig-tail cord, 3-wire and standard grounded receptacle. Suitable for indoor use.
- 60Hz Inherently limited - No fuses or circuit breakers
Applications
Power Management
Notes
Unit will not convert line frequency.
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
500VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
171 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate