2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Rework Stations
                                                                                                    Print Page

                                                                                                    MFR-1351

                                                                                                    Rework Station, Internal Pump, 240 V

                                                                                                    METCAL
                                                                                                    METCAL MFR-1351
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoMFR-1351
                                                                                                    Newark Part No.41T5443
                                                                                                    Product RangeMFR-1300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,187.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,187.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoMFR-1351
                                                                                                    Newark Part No.41T5443
                                                                                                    Product RangeMFR-1300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC240V
                                                                                                    Heat Temperature Max-
                                                                                                    Output Power60W
                                                                                                    Kit ContentsMFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand
                                                                                                    Product RangeMFR-1300 Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MFR-1351 features a soldering hand-piece and a desoldering gun. The power supply has an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes soldering, rework and through-hole desoldering easy and safe. Solder collection capability has been increased by 40% from previous MFR desolder systems and the innovative replaceable collection chamber enables reduced downtime and quicker changeover.

                                                                                                    • Self-contained powerful pump
                                                                                                    • 3 in 1 ergonomic and flexible hand-piece: pencil or pistol
                                                                                                    • Collection chamber with larger capacity
                                                                                                    • Smart collection chamber for quick and easy change
                                                                                                    • Dual switchable output
                                                                                                    • Powered by Smartheat® Technology
                                                                                                    • Tips not included & sold separately

                                                                                                    Contents

                                                                                                    MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip and cord, MFR-H1-SC Solder Cartridge Hand-piece with cord , MFR-WSDSU Universal Workstand for Desolder Hand-piece and WS1 Universal Workstand for Solder Hand-piece

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    Output Power

                                                                                                    60W

                                                                                                    Product Range

                                                                                                    MFR-1300 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Heat Temperature Max

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MFR-1351

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)