Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTB6410ANT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71R6713
Your Part Number
4,800 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 3000+ | $2.220 |
| 6000+ | $2.100 |
| 12000+ | $1.990 |
| 18000+ | $1.940 |
| 30000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTB6410ANT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71R6713
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance11mohm
On Resistance Rds(on)0.011ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd188W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation188W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
11mohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
188W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
76A
On Resistance Rds(on)
0.011ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTB6410ANT4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate