Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10FHI010Copy
Newark Part No.22AC8617
Product Range3V Parallel NOR Flash Memories
Your Part Number
1,007 In Stock
Need more?
18 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
989 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 10+ | $16.830 |
| 25+ | $16.300 |
| 50+ | $15.910 |
| 100+ | $15.550 |
| 250+ | $15.190 |
| 500+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GT10FHI010Copy
Newark Part No.22AC8617
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration128M x 8bit
Flash Memory Configuration128M x 8bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins64Pins
Clock Frequency Max-
Clock Frequency-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL01GT10FHI010 is a 128M x 8bit, 1Gbit, MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 45nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.
- VIO=VCC=2.7- 3.6V(high address sector protected), 100ns random access time
- CFI parallel interface
- Asynchronous 32-byte page read
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512 bytes
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC) - internal hardware ECC w/ single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20yrs data retention, separate 2048byte OTP array w/ 4 lockable region
- Fortified ball-grid array package (LAA064) 13 x 11mm, industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
CFI, Parallel
Memory Case Style
FBGA
Clock Frequency Max
-
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
CFI, Parallel
IC Case / Package
FBGA
No. of Pins
64Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate