| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $12.370 | $3,711.00 |
| Total Price | $3,711.00 | ||
| Quantity | Price |
|---|---|
| 100+ | $12.370 |
Product Information
Product Overview
The MPXH6115AC6T1 is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Resistant to high humidity and common automotive media
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
Absolute
45mV/kPa
4.75V
SSOP
SSOP
± 1.5%
Surface Mount
Air
125°C
-
-
15kPa
115kPa
5.25V
8Pins
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate