Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.400 |
Price for:Each
Minimum: 1
Multiple: 1
$221.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-1235MCopy
Newark Part No.53Y2008
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max13.8V
Output Current Min0A
Output Current Max30A
Power Rating-
Supply Voltage Min100V
Supply Voltage Max130V
Manufacturer Warranty3 Years
Product Range-
Plug TypeNEMA 5-15P
SVHCTo Be Advised
Product Overview
This high efficiency UL-60950-1 approved AC-DC power converter provides a highly regulated output DC voltage of 13. 8 Volts at 30 Amps with an AC input of 120 Volts, 60 Hz (230 Volts, 50 Hz possible by internal jumper setting). These advanced switch-mode DC power supplies were designed specifically for land mobile radio applications. They produce clean reliable power and are highly filtered to suppress RFI. The unit comes with front panel ammeter and voltmeter and a detachable power supply cord with NEMA 5-15P plug.
- Over-load, short-circuit, and over-temperature protection
- Advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC
- UL listed to both USA & Canadian safety standards
- Conforms to FCC Part 15(B), class B digital device
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
130V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
30A
Supply Voltage Min
100V
Manufacturer Warranty
3 Years
Plug Type
NEMA 5-15P
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate