Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR6ULTRAHGCopy
Newark Part No.01F2171
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332011152
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $184.650 |
| 5+ | $172.340 |
| 10+ | $167.290 |
| 25+ | $160.860 |
| 50+ | $156.140 |
Price for:Each
Minimum: 1
Multiple: 1
$184.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR6ULTRAHGCopy
Newark Part No.01F2171
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332011152
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P-HG
Cable Length4.6m
Peak Surge Current135kA
Energy Rating3330J
Product RangeISOBAR Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Isobar® UL 1363 hospital-grade 6-outlet surge protector features a network-grade surge protection rating of 3330 joules to defend your sensitive electronics against even the strongest surges and spikes.
- 6 NEMA 5-15R-HG outlets in exclusive isolated filter banks
- Network-grade 3330joule surge protection rating
- Tested to UL 1449, UL 1363 and cUL standards
- 12A resettable circuit breaker prevents dangerous overloads
- 15ft AC power cord with NEMA 5-15P-HG plug
Contents
Isobar UL 1363 hospital-grade 6-outlet surge protector, 4 x outlet safety covers, Owner’s manual.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG
Peak Surge Current
135kA
Product Range
ISOBAR Series
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
120V
Cable Length
4.6m
Energy Rating
3330J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate