Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER101K Wirewound Inductor, 100 µH, 14 ohm, 9 MHz, 73 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/53K5236-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101KCopy
Newark Part No.53K5236
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101KCopy
Newark Part No.53K5236
Product RangeIMC-1210 Series
Technical Datasheet
Inductance100µH
DC Resistance Max14ohm
Product RangeIMC-1210 Series
Self Resonant Frequency9MHz
DC Current Rating73mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Product Range
IMC-1210 Series
DC Current Rating
73mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
14ohm
Self Resonant Frequency
9MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IMC1210ER101K
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate