Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM331N/NOPBCopy
Newark Part No.33AH4163
Product RangeLMx31x
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM331N/NOPBCopy
Newark Part No.33AH4163
Product RangeLMx31x
Frequency100kHz
Converter TypeVoltage to Frequency
Full Scale Range1Hz to 100kHz
Supply Voltage Min4V
Linearity %0.01%
Supply Voltage Max40V
Supply Voltage Range4V to 40V
IC Case / PackageDIP
Supply Voltage Range4V to 40V
No. of Pins8Pins
Digital IC CaseDIP
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeLMx31x
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
100kHz
Full Scale Range
1Hz to 100kHz
Linearity %
0.01%
Supply Voltage Range
4V to 40V
Supply Voltage Range
4V to 40V
Digital IC Case
DIP
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Converter Type
Voltage to Frequency
Supply Voltage Min
4V
Supply Voltage Max
40V
IC Case / Package
DIP
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
LMx31x
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate