Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 10
Multiple: 10
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoGT-16Copy
Newark Part No.47T7112
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLED
Operating Temperature Min40°C
Operating Temperature Max0°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
This voltage detector is used to detect voltage in outlets, lighting fixtures, wires and cables and to find breaks in wires. Fully adjustable to safely detect power and low voltages. Safely detects AC voltage without touching bare conductor.
- Works on power wiring plus lighting, thermostats and other low voltage circuits
- Identifies hot and neutral conductors
- Low battery indicationOperates on one "AAA" battery (included)Specification:
- Voltage: 5~1000VAC
- Frequency: 50~500Hz
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Meter Display Type
LED
Operating Temperature Max
0°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate