Print Page
Image is for illustrative purposes only. Please refer to product description.

372 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $3.640 |
| 25+ | $3.430 |
| 50+ | $3.310 |
| 100+ | $3.220 |
| 250+ | $3.080 |
| 640+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HDSP-H103 is a low current 7-Segment Display with AlGaAs technology. It is designed for applications requiring low power consumption. This is tested and selected for its excellent low current characteristics to ensure that the segments are matched at low currents. The high light ambient display is ideal for sunlight ambient or long string lengths. This device is excellent for long digit string multiplexing and it is 14.2mm common cathode right hand decimal.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-H103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate