Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.341 | $0.023 |
| 10+ | $0.293 | $0.023 |
| 25+ | $0.263 | $0.023 |
| 100+ | $0.253 | $0.023 |
| 500+ | $0.228 | $0.023 |
| 1000+ | $0.217 | $0.023 |
| 2500+ | $0.209 | $0.023 |
| 5000+ | $0.199 | $0.023 |
Product Information
Alternatives for 130102
2 Products Found
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
M5
14AWG
PLASTI-GRIP
Vinyl
#10
2mm²
Blue
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate