Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoUY(BX)Copy
Newark Part No.98M0064
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051115262142 80611327729
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoUY(BX)Copy
Newark Part No.98M0064
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051115262142 80611327729
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
SVHCTo Be Advised
Product Overview
The UY(BX) is a Scotchlok™ IDC Butt Connector with wire tap slice copper terminal and IDC/IDT termination. The small size of the UY connector reduces the splicing bundle O.D. to a minimum. The connector’s two ports accept two solid copper conductors. The connector is filled with a sealant to provide moisture resistance.
Applications
Industrial
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
Wire Tap Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
