Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-N516RB-40-WF
Newark Part No.93K6318
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662496 XA007004485
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.610 |
Price for:Each
Minimum: 2160
Multiple: 2160
$14,277.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-N516RB-40-WF
Newark Part No.93K6318
Product Range7E50 Series
Also Known AsGTIN UPC EAN: 00051111662496 XA007004485
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Product Range7E50 Series
Connector TypeMemory Card
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Connector Type
Memory Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Product Range
7E50 Series
Insert & Eject Mechanism
-
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate