Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMVU14-10FBX
Newark Part No.66W6095
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590348 80611466808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.610 |
| 10+ | $72.750 |
| 25+ | $65.450 |
| 50+ | $58.150 |
| 100+ | $55.720 |
| 250+ | $50.860 |
| 500+ | $48.420 |
| 1000+ | $40.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMVU14-10FBX
Newark Part No.66W6095
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590348 80611466808
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate