Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMH18-6R/LX
Newark Part No.10M9538
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589106 80611465560
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.790 |
| 10+ | $45.340 |
| 25+ | $40.590 |
| 50+ | $39.510 |
| 100+ | $34.980 |
| 250+ | $30.870 |
| 500+ | $30.230 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$48.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMH18-6R/LX
Newark Part No.10M9538
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589106 80611465560
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourRed
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#6
Wire Size AWG Max
18AWG
Product Range
Scotchlok Series
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for MH18-6R/LX
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate