Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMH14-8FLX
Newark Part No.10M9532
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590942 80611467533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.790 |
| 10+ | $45.340 |
| 25+ | $40.590 |
| 50+ | $39.510 |
| 100+ | $34.980 |
| 250+ | $30.870 |
| 500+ | $30.230 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$48.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14-8FLX
Newark Part No.10M9532
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590942 80611467533
Technical Datasheet
Product RangeScotchlok Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialPolyolefin
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Polyolefin
Terminal Material
Copper
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MH14-8FLX
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
