2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Sorbents
                                                                                                  Print Page

                                                                                                  HP-156

                                                                                                  Sorbent Pad, Petroleum, 480 mm Length, HP-156 Series, 100 pack

                                                                                                  3M
                                                                                                  3M HP-156
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoHP-156
                                                                                                  Newark Part No.39M4158
                                                                                                  Product RangeHP-156 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138289916 70070405785
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$102.820
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoHP-156
                                                                                                  Newark Part No.39M4158
                                                                                                  Product RangeHP-156 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138289916 70070405785
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sorbent TypePetroleum Pad
                                                                                                  Length480mm
                                                                                                  Sorbent Packaging-
                                                                                                  Absorption-
                                                                                                  Product RangeHP-156 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HP-156 is a white Petroleum Sorbent Pad made from polypropylene and polyester for HP series. The high capacity petroleum sorbent has a scrim on one side to increase strength and help eliminate linting. Conveniently sized pad allows the user to quickly spread sorbent over and in the path of a spill. This 70070405785 high capacity, low profile sorbent pad and picks up petroleum based fluids will not absorb water. For routine use, cleaning up small spills and wiping contaminated areas. The pad may also be used on a work surface in anticipation of a spill or as a wipe.

                                                                                                  • For use in oil only sorbent applications
                                                                                                  • Scrim on one side increases strength and helps eliminate linting
                                                                                                  • Pad is conveniently sized and may be re-used

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Medical, Defence, Military & Aerospace, Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Sorbent Type

                                                                                                  Petroleum Pad

                                                                                                  Sorbent Packaging

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HP-156 Series

                                                                                                  Length

                                                                                                  480mm

                                                                                                  Absorption

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable