2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Sleeving & Tubing
                                                                                                    5. Sleeving & Heat Shrink Kits
                                                                                                    Print Page

                                                                                                    FP-301-3/32-ASSORT

                                                                                                    Heat Shrink Tubing Kit, 35 6" Long 3/32" ID Pieces, Polyolefin, 5 Each of 7 Colors

                                                                                                    3M
                                                                                                    3M FP-301-3/32-ASSORT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoFP-301-3/32-ASSORT
                                                                                                    Newark Part No.81H7326
                                                                                                    Product RangeFP301 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051135366189
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.950
                                                                                                    10+$38.970
                                                                                                    25+$38.020
                                                                                                    50+$35.160
                                                                                                    100+$33.250
                                                                                                    250+$30.230
                                                                                                    500+$28.320
                                                                                                    1000+$26.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoFP-301-3/32-ASSORT
                                                                                                    Newark Part No.81H7326
                                                                                                    Product RangeFP301 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051135366189
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents35 6" long Pieces of 3/32" Polyolefin Heat Shrink Tubing, 5 Each of 7 Colors
                                                                                                    Product RangeFP301 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FP-301-3/32-ASSORT is a heat shrink Tubing Kit is a versatile assortment of thin-wall tubing that balances electrical, physical and chemical properties. This flame-retardant tubing has a 2:1 shrink ratio and provides insulation for 600V-rated applications. The flexible polyolefin construction offers moisture-seal protection. The heat shrink tubing kit includes split-resistant tubing that is used as shrink-fit, electrical insulation over cable splices or terminations. This general-purpose tubing has a high expansion ratio. It is mechanically tough, easily markable and resists cold flow. It is perfect for lightweight wire-harness covering, fire-resistant covering, wire bundling and component packaging. This kit contains assorted tubing that come in a rugged, translucent plastic box. The tubing withstands temperature of -67 to 275°F (-55 to 135°C). It is suitable for lightweight wire-harness covering, fire-resistant covering, wire marking, wire bundling and component packaging.

                                                                                                    • Balances electrical, physical and chemical properties
                                                                                                    • Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
                                                                                                    • Expanded inner diameter of 3/32"

                                                                                                    Applications

                                                                                                    Industrial, Defence, Military & Aerospace

                                                                                                    Contents

                                                                                                    35-piece 3/32" Heat shrink tubing.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    35 6" long Pieces of 3/32" Polyolefin Heat Shrink Tubing, 5 Each of 7 Colors

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    FP301 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FP-301-3/32-ASSORT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable