Low

DP-420 - 

Adhesive, Epoxy - 2 Part, Black, Temperature, Cartridge, 1.25 fl.oz (US)

DP-420 - Adhesive, Epoxy - 2 Part, Black, Temperature, Cartridge, 1.25 fl.oz (US)

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-420
Newark Part No.:
98M0044
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200415289
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Black
:
Temperature
:
-
:
Cartridge
:
1.25fl.oz (US)
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-420 is a Scotch-Weld™ toughened two-part epoxy Structural Adhesive offering outstanding shear and peel adhesion and very high levels of durability. The structural adhesive that provides good strength along with high impact and vibration resistance to meet demanding bonding challenges. 3M™ Scotch-Weld™ Epoxy Adhesive 420 adhesive can replace mechanical fasteners, screws, rivets and spot welds in many applications. The Epoxy Adhesive 420 maintains bond strength at high and low temperatures and can withstand paint bake operations up to 400°F for 30 minutes. It works well on a variety of substrates such as metals, ceramics, wood, many plastics and glass and is an excellent indoor bonding agent for joining, gluing, potting, panel bonding and structural bonding. The Scotch-Weld™ Epoxy Adhesive 420 dispenses as a medium viscosity adhesive for easy, controlled application. The adhesive reaches handling strength in approximately two hours and is fully cured in 24 hours (at 72°F/22°C).
  • High peel and shear strength maintains enduring bond at both and low temperatures
  • Toughened for impact and fatigue resistance
  • Moderate work-life provides ample time for positioning and adjustment for fit
  • Medium viscosity, self-levelling formula provides easy, precise dispensing
  • Outstanding environmental performance
  • Easy mixing

Applications

Logistics, Automotive, Defence, Military & Aerospace, Industrial, Consumer Electronics

Also Known As

GTIN UPC EAN: 00021200415289

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$26.27 $ 26.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.18
5 + $28.05
10 + $26.75
20 + $25.13
50 + $24.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of applicator for epoxy adhesive (part number DP-420)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested part number for adhesive applicator is EPX APPLICATOR from 3M. It is a handheld applicator that comes with a 2:1 plunger that works with 1:1 50mL and 2:1 37mL cartridges.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.093-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98M0044, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.