Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD3429-5302-AR
Newark Part No.12P7085
Product RangeD3000 Series
Also Known AsGTIN UPC EAN: 00051119908138
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoD3429-5302-AR
Newark Part No.12P7085
Product RangeD3000 Series
Also Known AsGTIN UPC EAN: 00051119908138
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeD3000 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The D3000 series Four-wall Header with brass contacts and a high temperature glass-filled polyester insulator. The high temperature insulator in through-hole version suitable for paste in hole reflow soldering.
- Mounting holes for securing header to board
- High temperature insulator suitable for no lead soldering operations
- Optional ejector latches
- Optional polarizing posts available
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
D3000 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for D3429-5302-AR
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate